
SIL-1A12H
- Manufacturer
- MFR.Part #
- SIL-1A12H
- JLCPCB Part #
- C6228152
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 1A 1kV@DC 1ms 250us Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Release Time | 250us | |
| Switching Voltage(Max) | 1kV@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
SIL-1A12H
Extended- Manufacturer
- MFR.Part #
- SIL-1A12H
- JLCPCB Part #
- C6228152
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 1A 1kV@DC 1ms 250us Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIL-1A12H
Extended- Manufacturer
- MFR.Part #
- SIL-1A12H
- JLCPCB Part #
- C6228152
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 1A 1kV@DC 1ms 250us Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIL-1A12H Specifications
SIL-1A12H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Release Time | 250us | |
| Switching Voltage(Max) | 1kV@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIL-1A12H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIL-1A12H Documents
SIL-1A12H datasheets or manufacturer documentation.
Datasheet: SIL-1A12H Datasheet (PDF)
SIL-1A12H Schematic Symbol & PCB Footprint
The SIL-1A12H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.