SI5340C-D08915-GMR
Extended
* Images are for reference only

SI5340C-D08915-GMR

Attributes
Value
Manufacturer
MFR.Part #
SI5340C-D08915-GMR
JLCPCB Part #
C6227334
Package
-
Description
-40℃~+85℃ 1.71V~1.89V 1GHz 4 I2C - Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerSkyworks Solutions
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V
Output Frequency(Max)1GHz
InterfaceI2C
Number of Outputs4