
* Images are for reference only
SBA0830CS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SBA0830CS_R1_00001
- JLCPCB Part #
- C6215151
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100uA@30V 2A 30V 600mV@800mA 800mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 2200000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0969
200+
$0.0387
500+
$0.0374
1000+
$0.0367
Related Products