
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | DIP-4 | |
| Wavelength - Dominant | 625nm | |
| Viewing Angle | 110° | |
| Illumination Color | Red | |
| Forward Current | 70mA | |
| Luminous Intensity | 3cd | |
| Voltage - Forward(Vf) | 2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HR335-JK-1,2-3,4,5,6,7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | DIP-4 | |
| Wavelength - Dominant | 625nm | |
| Viewing Angle | 110° | |
| Illumination Color | Red | |
| Forward Current | 70mA | |
| Luminous Intensity | 3cd | |
| Voltage - Forward(Vf) | 2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR335-JK-1,2-3,4,5,6,7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HR335-JK-1,2-3,4,5,6,7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.