This website requires JavaScript.
no-image

* Images are for reference only

EFM32GG990F512G-E-BGA112R

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32GG990F512G-E-BGA112R
JLCPCB Part #
C6189972
Package
BGA-112(10x10)
Description
-40℃~+85℃ 1.98V~3.8V 128KB 12bit 12bit 32 Bit 48MHz 512KB 87 ARM Cortex-M3 Built-in FLASH BGA-112(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4460
200+ $6.9614
500+ $6.7298
1000+ $6.6141
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons