
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Function | Power-on reset、Power-down mode、Built-in reference source、Output short-circuit protection | |
| Integral non - linearity | 1.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Settling Time | 3.9us | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2632ACTS8-HZ12#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Function | Power-on reset、Power-down mode、Built-in reference source、Output short-circuit protection | |
| Integral non - linearity | 1.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Settling Time | 3.9us | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2632ACTS8-HZ12#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2632ACTS8-HZ12#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC2632ACTS8-HZ12#TRMPBF Datasheet (PDF)
The LTC2632ACTS8-HZ12#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.