REC5-1209SRW/H4/A/SMD/CTRL
Extended
* Images are for reference only

REC5-1209SRW/H4/A/SMD/CTRL

Attributes
Value
Manufacturer
MFR.Part #
REC5-1209SRW/H4/A/SMD/CTRL
JLCPCB Part #
C6172773
Package
SMD-18P,32x19.9mm
Description
1 4kV 556mA 5W 83% 9V 9V~18V Short Circuit Protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSMD-18P,32x19.9mm
Output Current(Max)556mA
Conversion Efficiency83%
Output Power5W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage9V
Number of Outputs1