CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CWDM3011P TR13 PBFREE
CWDM3011P TR13 PBFREE
Extended
* Images are for reference only

CWDM3011P TR13 PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CWDM3011P TR13 PBFREE
JLCPCB Part #
C6162478
Package
SOIC-8
Description
-55℃~+150℃ 1 P-Channel 11A 1V 2.5W 20mΩ@10V 3.1nF@8V 30V 450pF@8V 80nC@10V SOIC-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOIC-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)3.1nF@8V
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)80nC@10V
Reverse Transfer Capacitance (Crss@Vds)450pF@8V
Current - Continuous Drain(Id)11A
Drain to Source Voltage30V
Pd - Power Dissipation2.5W
RDS(on)20mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CWDM3011P TR13 PBFREE
CWDM3011P TR13 PBFREE

* Images are for reference only

CWDM3011P TR13 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CWDM3011P TR13 PBFREE
JLCPCB Part #
C6162478
Package
SOIC-8
Description
-55℃~+150℃ 1 P-Channel 11A 1V 2.5W 20mΩ@10V 3.1nF@8V 30V 450pF@8V 80nC@10V SOIC-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CWDM3011P TR13 PBFREE

* Images are for reference only

CWDM3011P TR13 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CWDM3011P TR13 PBFREE
JLCPCB Part #
C6162478
Package
SOIC-8
Description
-55℃~+150℃ 1 P-Channel 11A 1V 2.5W 20mΩ@10V 3.1nF@8V 30V 450pF@8V 80nC@10V SOIC-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CWDM3011P TR13 PBFREE Specifications

CWDM3011P TR13 PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOIC-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)3.1nF@8V
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)80nC@10V
Reverse Transfer Capacitance (Crss@Vds)450pF@8V
Current - Continuous Drain(Id)11A
Drain to Source Voltage30V
Pd - Power Dissipation2.5W
RDS(on)20mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWDM3011P TR13 PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CWDM3011P TR13 PBFREE Documents

CWDM3011P TR13 PBFREE datasheets or manufacturer documentation.

Datasheet: CWDM3011P TR13 PBFREE Datasheet (PDF)

CWDM3011P TR13 PBFREE Schematic Symbol & PCB Footprint

The CWDM3011P TR13 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.