
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOD-123FL | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Nom) | 6V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 8uA@2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PZ1AL6V0B_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOD-123FL | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Nom) | 6V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 8uA@2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ1AL6V0B_R1_00001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PZ1AL6V0B_R1_00001 datasheets or manufacturer documentation.
Datasheet: PZ1AL6V0B_R1_00001 Datasheet (PDF)
The PZ1AL6V0B_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.