
CDV30EJ510FO3F
- Manufacturer
- MFR.Part #
- CDV30EJ510FO3F
- JLCPCB Part #
- C6149315
- Package
- -
- Description
- -55℃~+125℃ 2kV 51pF ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 2kV | |
| Tolerance | ±1% | |
| Capacitance | 51pF |

* Images are for reference only
CDV30EJ510FO3F
Extended- Manufacturer
- MFR.Part #
- CDV30EJ510FO3F
- JLCPCB Part #
- C6149315
- Package
- -
- Description
- -55℃~+125℃ 2kV 51pF ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDV30EJ510FO3F
Extended- Manufacturer
- MFR.Part #
- CDV30EJ510FO3F
- JLCPCB Part #
- C6149315
- Package
- -
- Description
- -55℃~+125℃ 2kV 51pF ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDV30EJ510FO3F Specifications
CDV30EJ510FO3F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 2kV | |
| Tolerance | ±1% | |
| Capacitance | 51pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDV30EJ510FO3F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDV30EJ510FO3F Documents
CDV30EJ510FO3F datasheets or manufacturer documentation.
Datasheet: CDV30EJ510FO3F Datasheet (PDF)
CDV30EJ510FO3F Schematic Symbol & PCB Footprint
The CDV30EJ510FO3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.