
CDV30EH470GO3
- Manufacturer
- MFR.Part #
- CDV30EH470GO3
- JLCPCB Part #
- C6149293
- Package
- -
- Description
- -55℃~+125℃ 1.5kV 19.6mm 21.6mm 47pF ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 1.5kV | |
| Body Length | 19.6mm | |
| Tolerance | ±2% | |
| Capacitance | 47pF | |
| Height - Seated(Max) | 21.6mm |

* Images are for reference only
CDV30EH470GO3
Extended- Manufacturer
- MFR.Part #
- CDV30EH470GO3
- JLCPCB Part #
- C6149293
- Package
- -
- Description
- -55℃~+125℃ 1.5kV 19.6mm 21.6mm 47pF ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDV30EH470GO3
Extended- Manufacturer
- MFR.Part #
- CDV30EH470GO3
- JLCPCB Part #
- C6149293
- Package
- -
- Description
- -55℃~+125℃ 1.5kV 19.6mm 21.6mm 47pF ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDV30EH470GO3 Specifications
CDV30EH470GO3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 1.5kV | |
| Body Length | 19.6mm | |
| Tolerance | ±2% | |
| Capacitance | 47pF | |
| Height - Seated(Max) | 21.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDV30EH470GO3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDV30EH470GO3 Documents
CDV30EH470GO3 datasheets or manufacturer documentation.
Datasheet: CDV30EH470GO3 Datasheet (PDF)
CDV30EH470GO3 Schematic Symbol & PCB Footprint
The CDV30EH470GO3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.