CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CFM40S033
CFM40S033
Extended
* Images are for reference only

CFM40S033

Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM40S033
JLCPCB Part #
C6149244
Package
-
Description
0℃~+70℃ 1 101.6mm 3.3V 30.48mm 50.8mm 50mVp-p 6000uF 66kHz 6A 70% Open type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)6A
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Number of Outputs1
Conversion Efficiency70%
TypeOpen type
Length101.6mm
Capacitive Load(Max)6000uF
Switching Frequency66kHz
Height30.48mm
Width50.8mm
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CFM40S033
CFM40S033

* Images are for reference only

CFM40S033

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM40S033
JLCPCB Part #
C6149244
Package
-
Description
0℃~+70℃ 1 101.6mm 3.3V 30.48mm 50.8mm 50mVp-p 6000uF 66kHz 6A 70% Open type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM40S033

* Images are for reference only

CFM40S033

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM40S033
JLCPCB Part #
C6149244
Package
-
Description
0℃~+70℃ 1 101.6mm 3.3V 30.48mm 50.8mm 50mVp-p 6000uF 66kHz 6A 70% Open type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM40S033 Specifications

CFM40S033 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)6A
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Number of Outputs1
Conversion Efficiency70%
TypeOpen type
Length101.6mm
Capacitive Load(Max)6000uF
Switching Frequency66kHz
Height30.48mm
Width50.8mm
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM40S033. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFM40S033 Schematic Symbol & PCB Footprint

The CFM40S033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.