
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,D=23.4mm | |
| Operating Temperature | -20℃~+90℃ | |
| Diameter(φD) | 23.4mm | |
| Sound Pressure Level(SPL) | 86dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~28V | |
| Frequency | 3kHz | |
| Height | 11.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT-2035FPQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,D=23.4mm | |
| Operating Temperature | -20℃~+90℃ | |
| Diameter(φD) | 23.4mm | |
| Sound Pressure Level(SPL) | 86dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~28V | |
| Frequency | 3kHz | |
| Height | 11.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT-2035FPQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT-2035FPQ datasheets or manufacturer documentation.
Datasheet: PT-2035FPQ Datasheet (PDF)
The PT-2035FPQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.