
* Images are for reference only
PPPC191LGBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPPC191LGBN-RC
- JLCPCB Part #
- C6148502
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 19P 2.54mm 2.54mm 250V 3A Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9490
200+
$0.7784
500+
$0.7526
1000+
$0.7398
Related Products