
* Images are for reference only
C0603X224K050T
Extended
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- C0603X224K050T
- JLCPCB Part #
- C6136964
- Package
- 0603
- Description
- 220nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
200+
$0.0340
500+
$0.0328
1000+
$0.0324
Related Products