
AM457-467SD333
- Manufacturer
- MFR.Part #
- AM457-467SD333
- JLCPCB Part #
- C6124338
- Package
- SMD-12P
- Description
- -30℃~+80℃ 2.8dB 20dB 25dB 4.3dB 455.2MHz~460MHz 465.2MHz~470MHz SMD-12P Duplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-12P | |
| High band range | 465.2MHz~470MHz | |
| High band insertion loss (Max) | 4.3dB | |
| Operating Temperature | -30℃~+80℃ | |
| Low band range | 455.2MHz~460MHz | |
| High Band Attenuation (Min) | 20dB | |
| Low Band Attenuation (Min) | 25dB | |
| Low band insertion loss (Max) | 2.8dB |

* Images are for reference only
AM457-467SD333
Extended- Manufacturer
- MFR.Part #
- AM457-467SD333
- JLCPCB Part #
- C6124338
- Package
- SMD-12P
- Description
- -30℃~+80℃ 2.8dB 20dB 25dB 4.3dB 455.2MHz~460MHz 465.2MHz~470MHz SMD-12P Duplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM457-467SD333
Extended- Manufacturer
- MFR.Part #
- AM457-467SD333
- JLCPCB Part #
- C6124338
- Package
- SMD-12P
- Description
- -30℃~+80℃ 2.8dB 20dB 25dB 4.3dB 455.2MHz~460MHz 465.2MHz~470MHz SMD-12P Duplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM457-467SD333 Specifications
AM457-467SD333 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-12P | |
| High band range | 465.2MHz~470MHz | |
| High band insertion loss (Max) | 4.3dB | |
| Operating Temperature | -30℃~+80℃ | |
| Low band range | 455.2MHz~460MHz | |
| High Band Attenuation (Min) | 20dB | |
| Low Band Attenuation (Min) | 25dB | |
| Low band insertion loss (Max) | 2.8dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM457-467SD333. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM457-467SD333 Documents
AM457-467SD333 datasheets or manufacturer documentation.
Datasheet: AM457-467SD333 Datasheet (PDF)
AM457-467SD333 Schematic Symbol & PCB Footprint
The AM457-467SD333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.