CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYTNC1R84RELA2RAD
MYTNC1R84RELA2RAD
Extended
* Images are for reference only

MYTNC1R84RELA2RAD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYTNC1R84RELA2RAD
JLCPCB Part #
C6121967
Package
-
Description
-40℃~+105℃ 1 10.5mm 1MHz 2.1mm 2000uF 40mVp-p 4A 6V~14.4V 700mV~1.8V 90.5% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Programmable soft start、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)4A
Number of Outputs1
Conversion Efficiency90.5%
Length10.5mm
Voltage - Supply6V~14.4V
Capacitive Load(Max)2000uF
Frequency1MHz
Height2.1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Programmable soft start、Remote sampling compensation
Width9mm
Output Voltage700mV~1.8V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYTNC1R84RELA2RAD
MYTNC1R84RELA2RAD

* Images are for reference only

MYTNC1R84RELA2RAD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYTNC1R84RELA2RAD
JLCPCB Part #
C6121967
Package
-
Description
-40℃~+105℃ 1 10.5mm 1MHz 2.1mm 2000uF 40mVp-p 4A 6V~14.4V 700mV~1.8V 90.5% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Programmable soft start、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYTNC1R84RELA2RAD

* Images are for reference only

MYTNC1R84RELA2RAD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYTNC1R84RELA2RAD
JLCPCB Part #
C6121967
Package
-
Description
-40℃~+105℃ 1 10.5mm 1MHz 2.1mm 2000uF 40mVp-p 4A 6V~14.4V 700mV~1.8V 90.5% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Programmable soft start、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYTNC1R84RELA2RAD Specifications

MYTNC1R84RELA2RAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)4A
Number of Outputs1
Conversion Efficiency90.5%
Length10.5mm
Voltage - Supply6V~14.4V
Capacitive Load(Max)2000uF
Frequency1MHz
Height2.1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Programmable soft start、Remote sampling compensation
Width9mm
Output Voltage700mV~1.8V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYTNC1R84RELA2RAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYTNC1R84RELA2RAD Documents

MYTNC1R84RELA2RAD datasheets or manufacturer documentation.

Datasheet: MYTNC1R84RELA2RAD Datasheet (PDF)

MYTNC1R84RELA2RAD Schematic Symbol & PCB Footprint

The MYTNC1R84RELA2RAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.