
AMI-M11A-1-10-B
- Manufacturer
- MFR.Part #
- AMI-M11A-1-10-B
- JLCPCB Part #
- C6120967
- Package
- -
- Description
- 10A 210uA、360uA 250V 29.5mm 46.2mm 66.3mm Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Altran Magnetics, LLC | |
| Package | - | |
| Leakage Current | 210uA、360uA | |
| Length | 66.3mm | |
| Current Rating | 10A | |
| Height | 29.5mm | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Width | 46.2mm | |
| Voltage - Input | 250V |

* Images are for reference only
AMI-M11A-1-10-B
Extended- Manufacturer
- MFR.Part #
- AMI-M11A-1-10-B
- JLCPCB Part #
- C6120967
- Package
- -
- Description
- 10A 210uA、360uA 250V 29.5mm 46.2mm 66.3mm Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AMI-M11A-1-10-B
Extended- Manufacturer
- MFR.Part #
- AMI-M11A-1-10-B
- JLCPCB Part #
- C6120967
- Package
- -
- Description
- 10A 210uA、360uA 250V 29.5mm 46.2mm 66.3mm Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMI-M11A-1-10-B Specifications
AMI-M11A-1-10-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Altran Magnetics, LLC | |
| Package | - | |
| Leakage Current | 210uA、360uA | |
| Length | 66.3mm | |
| Current Rating | 10A | |
| Height | 29.5mm | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Width | 46.2mm | |
| Voltage - Input | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMI-M11A-1-10-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMI-M11A-1-10-B Documents
AMI-M11A-1-10-B datasheets or manufacturer documentation.
Datasheet: AMI-M11A-1-10-B Datasheet (PDF)
AMI-M11A-1-10-B Schematic Symbol & PCB Footprint
The AMI-M11A-1-10-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.