MTSM405UV-D5120S
Extended
* Images are for reference only

MTSM405UV-D5120S

Attributes
Value
MFR.Part #
MTSM405UV-D5120S
JLCPCB Part #
C6114157
Package
SMD
Description
-10℃~+85℃ 120° 15nm 2kV 3.5V 405nm 700mA 960mW SMD Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerMarktech Optoelectronics
PackageSMD
Radiant Flux960mW
Operating Temperature-10℃~+85℃
Half wave width15nm
Viewing Angle120°
Forward Current700mA
Antistatic Ability2kV
Voltage - Forward(Vf)3.5V
Peak Wavelength405nm