CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 580EL168X2CAT
580EL168X2CAT
Extended
* Images are for reference only

580EL168X2CAT

Attributes
Value
Manufacturer
CTS Electronic Components
MFR.Part #
580EL168X2CAT
JLCPCB Part #
C6094540
Package
SMD5032-8P
Description
-20℃~+70℃ 16.8MHz 3.3V 6mA Clipped sine wave ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD5032-8P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeClipped sine wave
Frequency Stability±280ppb
Frequency16.8MHz
Current - Supply6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 580EL168X2CAT
580EL168X2CAT

* Images are for reference only

580EL168X2CAT

Extended
Manufacturer

CTS Electronic Components

MFR.Part #
580EL168X2CAT
JLCPCB Part #
C6094540
Package
SMD5032-8P
Description
-20℃~+70℃ 16.8MHz 3.3V 6mA Clipped sine wave ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

580EL168X2CAT

* Images are for reference only

580EL168X2CAT

Extended
Manufacturer

CTS Electronic Components

MFR.Part #
580EL168X2CAT
JLCPCB Part #
C6094540
Package
SMD5032-8P
Description
-20℃~+70℃ 16.8MHz 3.3V 6mA Clipped sine wave ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

580EL168X2CAT Specifications

580EL168X2CAT technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD5032-8P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeClipped sine wave
Frequency Stability±280ppb
Frequency16.8MHz
Current - Supply6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 580EL168X2CAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

580EL168X2CAT Documents

580EL168X2CAT datasheets or manufacturer documentation.

Datasheet: 580EL168X2CAT Datasheet (PDF)

580EL168X2CAT Schematic Symbol & PCB Footprint

The 580EL168X2CAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy