
445I33E14M31818
- Manufacturer
- MFR.Part #
- 445I33E14M31818
- JLCPCB Part #
- C6089769
- Package
- SMD5032
- Description
- -40℃~+85℃ 14.31818MHz 20pF 50Ω ±30ppm ±30ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032 | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 14.31818MHz |

* Images are for reference only
445I33E14M31818
Extended- Manufacturer
- MFR.Part #
- 445I33E14M31818
- JLCPCB Part #
- C6089769
- Package
- SMD5032
- Description
- -40℃~+85℃ 14.31818MHz 20pF 50Ω ±30ppm ±30ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
445I33E14M31818
Extended- Manufacturer
- MFR.Part #
- 445I33E14M31818
- JLCPCB Part #
- C6089769
- Package
- SMD5032
- Description
- -40℃~+85℃ 14.31818MHz 20pF 50Ω ±30ppm ±30ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
445I33E14M31818 Specifications
445I33E14M31818 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032 | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 14.31818MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 445I33E14M31818. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

445I33E14M31818 Documents
445I33E14M31818 datasheets or manufacturer documentation.
Datasheet: 445I33E14M31818 Datasheet (PDF)
445I33E14M31818 Schematic Symbol & PCB Footprint
The 445I33E14M31818 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.