
406I35B10M24500
- Manufacturer
- MFR.Part #
- 406I35B10M24500
- JLCPCB Part #
- C6087203
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 10.245MHz 13pF 60Ω ±30ppm ±50ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD6035-4P | |
| Load Capacitance | 13pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 10.245MHz |

* Images are for reference only
406I35B10M24500
Extended- Manufacturer
- MFR.Part #
- 406I35B10M24500
- JLCPCB Part #
- C6087203
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 10.245MHz 13pF 60Ω ±30ppm ±50ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
406I35B10M24500
Extended- Manufacturer
- MFR.Part #
- 406I35B10M24500
- JLCPCB Part #
- C6087203
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 10.245MHz 13pF 60Ω ±30ppm ±50ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
406I35B10M24500 Specifications
406I35B10M24500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD6035-4P | |
| Load Capacitance | 13pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 10.245MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 406I35B10M24500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

406I35B10M24500 Schematic Symbol & PCB Footprint
The 406I35B10M24500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.