



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | P2.5 | |
| Operating Temperature | -30℃~125℃ | |
| Power(Watts) | 450mW | |
| Resistance @ 25℃ | 100kΩ | |
| Diameter (φD) | 6.5mm | |
| Pitch | 2.5mm | |
| Thermal Time Constant | 20s | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 4400K | |
| Width | 4mm | |
| Dissipation Factor | 6mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF11104J4400J1AB2F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | P2.5 | |
| Operating Temperature | -30℃~125℃ | |
| Power(Watts) | 450mW | |
| Resistance @ 25℃ | 100kΩ | |
| Diameter (φD) | 6.5mm | |
| Pitch | 2.5mm | |
| Thermal Time Constant | 20s | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 4400K | |
| Width | 4mm | |
| Dissipation Factor | 6mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF11104J4400J1AB2F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF11104J4400J1AB2F datasheets or manufacturer documentation.
Datasheet: MF11104J4400J1AB2F Datasheet (PDF)
The MF11104J4400J1AB2F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.