
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 600mW | |
| Length | 49.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 27.6mm | |
| Contact Rating | 20A@240VAC、25A@277VAC、30A@277VAC、30A@30VDC、40A@240VAC | |
| Contact Resistance | 30mΩ | |
| Width | 27.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J115F31AH9VDCS61.5U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 600mW | |
| Length | 49.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 27.6mm | |
| Contact Rating | 20A@240VAC、25A@277VAC、30A@277VAC、30A@30VDC、40A@240VAC | |
| Contact Resistance | 30mΩ | |
| Width | 27.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J115F31AH9VDCS61.5U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J115F31AH9VDCS61.5U datasheets or manufacturer documentation.
Datasheet: J115F31AH9VDCS61.5U Datasheet (PDF)
The J115F31AH9VDCS61.5U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.