
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Length | 29.32mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 20.58mm | |
| Switching Voltage(Max) | 110V@DC、380V@AC | |
| Width | 12.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J114AF1AS9VDC.53 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Length | 29.32mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 20.58mm | |
| Switching Voltage(Max) | 110V@DC、380V@AC | |
| Width | 12.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J114AF1AS9VDC.53. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J114AF1AS9VDC.53 datasheets or manufacturer documentation.
Datasheet: J114AF1AS9VDC.53 Datasheet (PDF)
The J114AF1AS9VDC.53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.