
* Images are for reference only
6N137S
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- 6N137S
- JLCPCB Part #
- C5123515
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1.8V 100mW 10Mbps 10kV/us 2.5kV 4.5V~5.5V 50mA 5V 5mA 75ns 75ns DC SOP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20039
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19634
In-stock Item Pricing
Qty Unit Price
1+
$0.3161
50+
$0.2460
150+
$0.2161
1000+
$0.1684
2000+
$0.1516
5000+
$0.1417
Related Products
Welcome back, may I help you?