
* Images are for reference only
6N137M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 6N137M
- JLCPCB Part #
- C5344
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.45V 10Mbps 10kV/us 20mA 25mA 4.5V~5.5V 50mA 5V 5kV 75ns 75ns 85mW DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13326
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13314
In-stock Item Pricing
Qty Unit Price
1+
$0.7218
10+
$0.5768
50+
$0.4833
100+
$0.4108
500+
$0.3690
1000+
$0.3464
Related Products
Welcome back, may I help you?