
* Images are for reference only
6N137M
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- 6N137M
- JLCPCB Part #
- C2841483
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.75V 100mW 10Mbps 10kV/us 2.5kV 4.5V~5.5V 50mA 50mA 5V 5mA 75ns 75ns 7V DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5286
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 5264
In-stock Item Pricing
Qty Unit Price
1+
$0.3309
50+
$0.2528
135+
$0.2193
495+
$0.1776
2880+
$0.1589
4320+
$0.1478
Related Products
Welcome back, may I help you?