
332MWR630K
- Manufacturer
- MFR.Part #
- 332MWR630K
- JLCPCB Part #
- C6059366
- Package
- Plugin,D5.5xL11.5mm
- Description
- -40℃~+105℃ 3.3nF 630V Metallized Polyester ±10% Plugin,D5.5xL11.5mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D5.5xL11.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 3.3nF |

* Images are for reference only
332MWR630K
Extended- Manufacturer
- MFR.Part #
- 332MWR630K
- JLCPCB Part #
- C6059366
- Package
- Plugin,D5.5xL11.5mm
- Description
- -40℃~+105℃ 3.3nF 630V Metallized Polyester ±10% Plugin,D5.5xL11.5mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
332MWR630K
Extended- Manufacturer
- MFR.Part #
- 332MWR630K
- JLCPCB Part #
- C6059366
- Package
- Plugin,D5.5xL11.5mm
- Description
- -40℃~+105℃ 3.3nF 630V Metallized Polyester ±10% Plugin,D5.5xL11.5mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
332MWR630K Specifications
332MWR630K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D5.5xL11.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 3.3nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 332MWR630K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

332MWR630K Documents
332MWR630K datasheets or manufacturer documentation.
Datasheet: 332MWR630K Datasheet (PDF)
332MWR630K Schematic Symbol & PCB Footprint
The 332MWR630K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.