
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Sullins Connector Solutions | |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Operating Temperature | -65℃~+150℃ | |
| Number of Rows | 1 | |
| Insulation Height | 3.56mm | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 5P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x5P | |
| Mounting Type | Surface Mount, Right Angle | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBC05SBSN-M89 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Sullins Connector Solutions | |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Operating Temperature | -65℃~+150℃ | |
| Number of Rows | 1 | |
| Insulation Height | 3.56mm | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 5P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x5P | |
| Mounting Type | Surface Mount, Right Angle | |
| Circluar Pins/Square Pins | Pin Header |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBC05SBSN-M89. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBC05SBSN-M89 datasheets or manufacturer documentation.
Datasheet: GBC05SBSN-M89 Datasheet (PDF)
The GBC05SBSN-M89 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.