
XC2S15-5TQ144I
- Manufacturer
- MFR.Part #
- XC2S15-5TQ144I
- JLCPCB Part #
- C6030313
- Package
- TQFP-144(20x20)
- Description
- -40℃~+100℃ 16384bit 432 96 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 96 | |
| Number of Logic Elements/Blocks | 432 | |
| Embedded Block RAM | 16384bit |

* Images are for reference only
XC2S15-5TQ144I
Extended- Manufacturer
- MFR.Part #
- XC2S15-5TQ144I
- JLCPCB Part #
- C6030313
- Package
- TQFP-144(20x20)
- Description
- -40℃~+100℃ 16384bit 432 96 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XC2S15-5TQ144I
Extended- Manufacturer
- MFR.Part #
- XC2S15-5TQ144I
- JLCPCB Part #
- C6030313
- Package
- TQFP-144(20x20)
- Description
- -40℃~+100℃ 16384bit 432 96 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC2S15-5TQ144I Specifications
XC2S15-5TQ144I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 96 | |
| Number of Logic Elements/Blocks | 432 | |
| Embedded Block RAM | 16384bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC2S15-5TQ144I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC2S15-5TQ144I Schematic Symbol & PCB Footprint
The XC2S15-5TQ144I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.