
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | DPST | |
| Voltage Rating (AC) | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VAD1160B-AEC00-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | DPST | |
| Voltage Rating (AC) | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VAD1160B-AEC00-000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VAD1160B-AEC00-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.