
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | DPST | |
| Voltage Rating (AC) | 24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VAB2AJ0B-PZCNR-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | DPST | |
| Voltage Rating (AC) | 24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VAB2AJ0B-PZCNR-100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VAB2AJ0B-PZCNR-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.