
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/SAW Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±50ppm | |
| Frequency | 125MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XG-2121CA 125.0000M-PGPNL3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/SAW Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±50ppm | |
| Frequency | 125MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XG-2121CA 125.0000M-PGPNL3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XG-2121CA 125.0000M-PGPNL3 datasheets or manufacturer documentation.
Datasheet: XG-2121CA 125.0000M-PGPNL3 Datasheet (PDF)
The XG-2121CA 125.0000M-PGPNL3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.