
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 51mm | |
| Voltage - Supply | 18V~36V | |
| Height | 12.1mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control | |
| Width | 25mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWR-15/1000-D24AT-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 51mm | |
| Voltage - Supply | 18V~36V | |
| Height | 12.1mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control | |
| Width | 25mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWR-15/1000-D24AT-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWR-15/1000-D24AT-C datasheets or manufacturer documentation.
Datasheet: UWR-15/1000-D24AT-C Datasheet (PDF)
The UWR-15/1000-D24AT-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.