CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2299H200F100LABKXUMA1
XC2299H200F100LABKXUMA1
Extended
* Images are for reference only

XC2299H200F100LABKXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC2299H200F100LABKXUMA1
JLCPCB Part #
C6006177
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.6MB 100MHz 10bit 138KB 150 16/32 Bit 3V~5.5V Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size1.6MB
Voltage - Supply3V~5.5V
RAM Size138KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O150
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2299H200F100LABKXUMA1
XC2299H200F100LABKXUMA1

* Images are for reference only

XC2299H200F100LABKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2299H200F100LABKXUMA1
JLCPCB Part #
C6006177
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.6MB 100MHz 10bit 138KB 150 16/32 Bit 3V~5.5V Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2299H200F100LABKXUMA1

* Images are for reference only

XC2299H200F100LABKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2299H200F100LABKXUMA1
JLCPCB Part #
C6006177
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.6MB 100MHz 10bit 138KB 150 16/32 Bit 3V~5.5V Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2299H200F100LABKXUMA1 Specifications

XC2299H200F100LABKXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size1.6MB
Voltage - Supply3V~5.5V
RAM Size138KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O150
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC2299H200F100LABKXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC2299H200F100LABKXUMA1 Documents

XC2299H200F100LABKXUMA1 datasheets or manufacturer documentation.

Datasheet: XC2299H200F100LABKXUMA1 Datasheet (PDF)

XC2299H200F100LABKXUMA1 Schematic Symbol & PCB Footprint

The XC2299H200F100LABKXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.