
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | Murata Electronics | |
| Package | SMD3213-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 40Ω | |
| Frequency | 18MHz | |
| Built - in Load Capacitance | 5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSTNE18M0V510000R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | Murata Electronics | |
| Package | SMD3213-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 40Ω | |
| Frequency | 18MHz | |
| Built - in Load Capacitance | 5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSTNE18M0V510000R0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSTNE18M0V510000R0 datasheets or manufacturer documentation.
Datasheet: CSTNE18M0V510000R0 Datasheet (PDF)
The CSTNE18M0V510000R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.