
* Images are for reference only
SXT3248DA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA27-22.1184M
- JLCPCB Part #
- C5966241
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 22.1184MHz 50Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2659
200+
$0.5051
500+
$0.4890
1000+
$0.4810
Related Products

SXT3248CA27-22.1184M
Suntsu Electronics, Inc.
$1.2321

SXT32418DA27-22.1184M
Suntsu Electronics, Inc.
$1.0230

SXT3248DA17-22.1184M
Suntsu Electronics, Inc.
$1.2643

SXT3248ED07-22.1184M
Suntsu Electronics, Inc.
$1.3383

SXT32412DD17-30.000M
Suntsu Electronics, Inc.
$0.9973

CXAF-012000-3-AL-15
AKER
$0.4831