
CDS15ED620FO3
- Manufacturer
- MFR.Part #
- CDS15ED620FO3
- JLCPCB Part #
- C5964348
- Package
- -
- Description
- -55℃~+125℃ 10.9mm 500V 62pF 7.1mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 10.9mm | |
| Voltage Rating | 500V | |
| Tolerance | ±1% | |
| Capacitance | 62pF | |
| Height - Seated(Max) | 7.1mm |

* Images are for reference only
CDS15ED620FO3
Extended- Manufacturer
- MFR.Part #
- CDS15ED620FO3
- JLCPCB Part #
- C5964348
- Package
- -
- Description
- -55℃~+125℃ 10.9mm 500V 62pF 7.1mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDS15ED620FO3
Extended- Manufacturer
- MFR.Part #
- CDS15ED620FO3
- JLCPCB Part #
- C5964348
- Package
- -
- Description
- -55℃~+125℃ 10.9mm 500V 62pF 7.1mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDS15ED620FO3 Specifications
CDS15ED620FO3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 10.9mm | |
| Voltage Rating | 500V | |
| Tolerance | ±1% | |
| Capacitance | 62pF | |
| Height - Seated(Max) | 7.1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDS15ED620FO3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDS15ED620FO3 Documents
CDS15ED620FO3 datasheets or manufacturer documentation.
Datasheet: CDS15ED620FO3 Datasheet (PDF)
CDS15ED620FO3 Schematic Symbol & PCB Footprint
The CDS15ED620FO3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.