CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESDH5V0B05P1Q1 M5G
TESDH5V0B05P1Q1 M5G
Extended
* Images are for reference only

TESDH5V0B05P1Q1 M5G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TESDH5V0B05P1Q1 M5G
JLCPCB Part #
C5960076
Package
DFN1006-2
Description
-40℃~+85℃ 0.4pF 1 2nA 46W@8/20us 5.5A@8/20us 5V 7V 8.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDFN1006-2
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.4pF
Peak Pulse Power Dissipation (Ppp)46W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage8.5V
PolarityBidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESDH5V0B05P1Q1 M5G
TESDH5V0B05P1Q1 M5G

* Images are for reference only

TESDH5V0B05P1Q1 M5G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESDH5V0B05P1Q1 M5G
JLCPCB Part #
C5960076
Package
DFN1006-2
Description
-40℃~+85℃ 0.4pF 1 2nA 46W@8/20us 5.5A@8/20us 5V 7V 8.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESDH5V0B05P1Q1 M5G

* Images are for reference only

TESDH5V0B05P1Q1 M5G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESDH5V0B05P1Q1 M5G
JLCPCB Part #
C5960076
Package
DFN1006-2
Description
-40℃~+85℃ 0.4pF 1 2nA 46W@8/20us 5.5A@8/20us 5V 7V 8.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESDH5V0B05P1Q1 M5G Specifications

TESDH5V0B05P1Q1 M5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDFN1006-2
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.4pF
Peak Pulse Power Dissipation (Ppp)46W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage8.5V
PolarityBidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TESDH5V0B05P1Q1 M5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TESDH5V0B05P1Q1 M5G Documents

TESDH5V0B05P1Q1 M5G datasheets or manufacturer documentation.

Datasheet: TESDH5V0B05P1Q1 M5G Datasheet (PDF)

TESDH5V0B05P1Q1 M5G Schematic Symbol & PCB Footprint

The TESDH5V0B05P1Q1 M5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.