
* Images are for reference only
SXT2248FE27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE27-16.000M
- JLCPCB Part #
- C5953371
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8781
200+
$0.3506
500+
$0.3394
1000+
$0.3329
Related Products

SXT22418FE27-16.000M
Suntsu Electronics, Inc.
$1.0549

SXT3248FE27-16.000M
Suntsu Electronics, Inc.
$1.2753

SXT2248FB27-16.000M
Suntsu Electronics, Inc.
$0.8523

SXT22417DA17-37.400M
Suntsu Electronics, Inc.
$1.0807

SXT22416CA27-14.7456M
Suntsu Electronics, Inc.
$0.7382

SXT22414CB38-14.31818M
Suntsu Electronics, Inc.
$1.1932