
SXT2248EE48-24.576M
- Manufacturer
- MFR.Part #
- SXT2248EE48-24.576M
- JLCPCB Part #
- C5953009
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2520-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±15ppm | |
| Frequency | 24.576MHz |

* Images are for reference only
SXT2248EE48-24.576M
Extended- Manufacturer
- MFR.Part #
- SXT2248EE48-24.576M
- JLCPCB Part #
- C5953009
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SXT2248EE48-24.576M
Extended- Manufacturer
- MFR.Part #
- SXT2248EE48-24.576M
- JLCPCB Part #
- C5953009
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SXT2248EE48-24.576M Specifications
SXT2248EE48-24.576M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2520-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±15ppm | |
| Frequency | 24.576MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXT2248EE48-24.576M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SXT2248EE48-24.576M Documents
SXT2248EE48-24.576M datasheets or manufacturer documentation.
Datasheet: SXT2248EE48-24.576M Datasheet (PDF)
SXT2248EE48-24.576M Schematic Symbol & PCB Footprint
The SXT2248EE48-24.576M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.