
* Images are for reference only
SXT22421CC38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC38-14.7456M
- JLCPCB Part #
- C5952498
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.7456MHz 21pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8075
200+
$0.3233
500+
$0.3121
1000+
$0.3073
Related Products

SXT22412CC38-14.7456M
Suntsu Electronics, Inc.
$0.6869

SXT22422CC38-14.7456M
Suntsu Electronics, Inc.
$0.8075

SXT22421CC48-14.7456M
Suntsu Electronics, Inc.
$0.8139

SXT22415DC17-12.288M
Suntsu Electronics, Inc.
$0.9088

SXT22412EA27-25.000M
Suntsu Electronics, Inc.
$1.0520

SXT22410DA07-16.000M
Suntsu Electronics, Inc.
$1.4364