
BCD-3951-17-4-006
- Manufacturer
- MFR.Part #
- BCD-3951-17-4-006
- JLCPCB Part #
- C5951952
- Package
- -
- Description
- 1.2kHz 16.8mm 30W 4Ω 500Hz~20kHz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | BDNC (Holding) Limited | |
| Package | - | |
| Resonant Frequency | 1.2kHz | |
| Frequency Range | 500Hz~20kHz | |
| Technology | Electromagnetic | |
| Height | 16.8mm | |
| Rated Power | 30W | |
| Impedance | 4Ω |

* Images are for reference only
BCD-3951-17-4-006
Extended- Manufacturer
- MFR.Part #
- BCD-3951-17-4-006
- JLCPCB Part #
- C5951952
- Package
- -
- Description
- 1.2kHz 16.8mm 30W 4Ω 500Hz~20kHz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BCD-3951-17-4-006
Extended- Manufacturer
- MFR.Part #
- BCD-3951-17-4-006
- JLCPCB Part #
- C5951952
- Package
- -
- Description
- 1.2kHz 16.8mm 30W 4Ω 500Hz~20kHz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCD-3951-17-4-006 Specifications
BCD-3951-17-4-006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | BDNC (Holding) Limited | |
| Package | - | |
| Resonant Frequency | 1.2kHz | |
| Frequency Range | 500Hz~20kHz | |
| Technology | Electromagnetic | |
| Height | 16.8mm | |
| Rated Power | 30W | |
| Impedance | 4Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCD-3951-17-4-006. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCD-3951-17-4-006 Schematic Symbol & PCB Footprint
The BCD-3951-17-4-006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.