
* Images are for reference only
SXT32419CA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CA07-12.288M
- JLCPCB Part #
- C5941595
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 19pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6692
200+
$0.2671
500+
$0.2590
1000+
$0.2542
Related Products

SXT32419DA07-12.288M
Suntsu Electronics, Inc.
$0.7110

SXT32418CA07-12.288M
Suntsu Electronics, Inc.
$0.6692

SXT32416CA07-12.288M
Suntsu Electronics, Inc.
$0.6692

SXT32410BA38-14.7456M
Suntsu Electronics, Inc.
$1.0600

SXT32412DB38-29.4912M
Suntsu Electronics, Inc.
$1.0681

SXT32417EB17-50.000M
Suntsu Electronics, Inc.
$0.6290