
* Images are for reference only
SXT32418FC48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC48-24.576M
- JLCPCB Part #
- C5941275
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24.576MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0157
200+
$0.4050
500+
$0.3922
1000+
$0.3857
Related Products

SXT32418DC48-24.576M
Suntsu Electronics, Inc.
$0.8855

SXT32418FE48-24.576M
Suntsu Electronics, Inc.
$1.0575

SXT32418EC48-24.576M
Suntsu Electronics, Inc.
$0.9112

SXT32411BB07-26.000M
Suntsu Electronics, Inc.
$1.0526

SXT3248AA07-52.000M
Suntsu Electronics, Inc.
$0.9241

SXT32412CB38-16.384M
Suntsu Electronics, Inc.
$1.0767