
* Images are for reference only
SXT21415AA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA48-22.1184M
- JLCPCB Part #
- C5940093
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 15pF 22.1184MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9249
200+
$0.3700
500+
$0.3571
1000+
$0.3507
Related Products

SXT21415DA48-22.1184M
Suntsu Electronics, Inc.
$1.1951

SXT21415BA48-22.1184M
Suntsu Electronics, Inc.
$1.0809

SXT21414AA48-22.1184M
Suntsu Electronics, Inc.
$1.2016

SXT21420DD07-50.000M
Suntsu Electronics, Inc.
$1.5409

C1E-16.000-12-1520-R
AKER
$0.9281

SXT21412FC38-24.000M
Suntsu Electronics, Inc.
$1.6230