
* Images are for reference only
SXT21412EC16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC16-16.384M
- JLCPCB Part #
- C5939658
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 16.384MHz 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2615
200+
$0.5046
500+
$0.4870
1000+
$0.4789
Related Products

SXT21416EC16-16.384M
Suntsu Electronics, Inc.
$1.2615

SXT21412EA16-16.384M
Suntsu Electronics, Inc.
$1.2117

SXT21412CC16-16.384M
Suntsu Electronics, Inc.
$1.0880

SXT2148AA17-32.000M
Suntsu Electronics, Inc.
$0.7120

SXT21421BA07-16.384M
Suntsu Electronics, Inc.
$0.9851

SXT21418FB27-24.000M
Suntsu Electronics, Inc.
$1.4592