
* Images are for reference only
SXT11412DA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412DA48-26.000M
- JLCPCB Part #
- C5936280
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 12pF 150Ω 26MHz ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT11412DA38-26.000M
Suntsu Electronics, Inc.
$0.9569

SXT11410DA48-26.000M
Suntsu Electronics, Inc.
$0.9617

SXT11412DD48-26.000M
Suntsu Electronics, Inc.
$0.9569

416F44023IDR
CTS Electronic Components
$1.0984

416F37013ADR
CTS Electronic Components
$1.0710

416F271XXAKR
CTS Electronic Components
$1.0710