
* Images are for reference only
SXT22417DB48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB48-12.288M
- JLCPCB Part #
- C5928720
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 17pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9022
200+
$0.3603
500+
$0.3490
1000+
$0.3426
Related Products

SXT22417DB38-12.288M
Suntsu Electronics, Inc.
$0.9006

SXT22417BB48-12.288M
Suntsu Electronics, Inc.
$0.8459

SXT22417DD48-12.288M
Suntsu Electronics, Inc.
$0.9247

FA-20H 16.0000MF10Z-K
Seiko Epson
$0.5918

SXT22413BB17-26.000M
Suntsu Electronics, Inc.
$1.2350

Q 52,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.5181